- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N4739A
1N4739A
Diodes Inc / Zetex
Diode Zener Single 9.1V 5% 1W 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Diode Zener Single 9.1V 5% 1W 2-Pin DO-41
Search Keywords: 1N4739A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diodes Inc / Zetex
-
Part No:1N4739A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-41
-
Packaging:N/A
-
Nominal Zener Voltage:9.1 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,264
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.8990
25
$0.6610
100
$0.3130
500
$0.2355
1,000 +
$0.1178
Click for Quote
Log in
to unlock special pricing