Image is representational - see mfr. specs

Diode Zener Single 5.6V 5% 1W 2-Pin DO-41 T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Diode Zener Single 5.6V 5% 1W 2-Pin DO-41 T/R
Search Keywords: 1N4734AT
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Diodes Inc / Zetex
  • 부품 번호:
    1N4734A-T
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-41
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    5.6 V
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 49,775
즉시 배송 가능
9 Weeks 배송 가능 7. 20. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$0.8990
25
$0.6610
100
$0.3130
500
$0.2355
1,000 +
$0.1178
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!