Image is representational - see manufacturer specifications

Diodes Inc / Zetex

1N4731A-T

Diode Zener Single 4.3V 5% 1W 2-Pin DO-41 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode Zener Single 4.3V 5% 1W 2-Pin DO-41 T/R
Search Keywords: 1N4731AT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: 1N4731A-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100050
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Supplier Package: DO-41
Packaging: Tape and Reel
Nominal Zener Voltage: 4.3 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4731A-T RoHS compliant?
Yes, 1N4731A-T is RoHS compliant.
What is the lead time for 1N4731A-T?
The standard lead time for 1N4731A-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,781
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9670
100
$0.6730
250
$0.4390
500
$0.2550
1,000
$0.1680
2,500
$0.0768
5,000
$0.0487
125,000 +
$0.0460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!