Image is representational - see manufacturer specifications

Diodes Inc / Zetex

1N4005

Diode Switching 600V 1A 2-Pin DO-41

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode Switching 600V 1A 2-Pin DO-41
Search Keywords: 1N4005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: 1N4005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Operating Temperature: -65 to 150 °C
Family: 1N4005
Configuration: Single
Maximum Continuous Forward Current: 1@Ta=75C A
Dimension: 5.21(Max) x 2.72(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4005 discontinued?
Yes, 1N4005 from Diodes Inc / Zetex is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N4005 RoHS compliant?
Yes, 1N4005 is RoHS compliant.
What is the lead time for 1N4005?
The standard lead time for 1N4005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.82
10
$0.44
25
$0.39
50 +
$0.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!