Image is representational - see manufacturer specifications

Diodes Inc / Zetex

1N4003-T

Diode 200V 1A 2-Pin DO-41 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Diode 200V 1A 2-Pin DO-41 T/R
Search Keywords: 1N4003T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: 1N4003-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Family: 1N4003
Dimension: 5.21(Max) x 2.72(Max) mm
Configuration: Single
Maximum Continuous Forward Current: 1@Ta=75C A
Operating Temperature: -65 to 150 °C
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4003-T discontinued?
Yes, 1N4003-T from Diodes Inc / Zetex is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N4003-T RoHS compliant?
Yes, 1N4003-T is RoHS compliant.
What is the lead time for 1N4003-T?
The standard lead time for 1N4003-T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,355
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3620
250
$0.2335
500
$0.1347
1,000
$0.0849
2,500
$0.0585
5,000
$0.0281
40,000
$0.0133
100,000 +
$0.0127
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!