Image is representational - see manufacturer specifications

Diodes Inc / Zetex

1N4002

Diode 100V 1A 2-Pin DO-41

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode 100V 1A 2-Pin DO-41
Search Keywords: 1N4002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: 1N4002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Configuration: Single
Maximum Continuous Forward Current: 1@Ta=75C A
Dimension: 5.21(Max) x 2.72(Max) mm
Operating Temperature: -65 to 150 °C
Family: 1N4002
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4002 RoHS compliant?
Yes, 1N4002 is RoHS compliant.
What is the lead time for 1N4002?
The standard lead time for 1N4002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
24
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$3.0600
49
$2.5300
99
$1.4900
249
$0.4550
250
$0.3350
500
$0.3000
1,000
$0.2247
2,500 +
$0.2033
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!