Image is representational - see manufacturer specifications

Diodes Inc / Zetex

1N4001-T

Diode Switching 50V 1A 2-Pin DO-41 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Diode Switching 50V 1A 2-Pin DO-41 T/R
Search Keywords: 1N4001T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diodes Inc / Zetex
Part No: 1N4001-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Configuration: Single
Maximum Continuous Forward Current: 1@Ta=75C A
Mounting: Through Hole
Dimension: 5.21(Max) x 2.72(Max) mm
Operating Temperature: -65 to 150 °C
Family: 1N4001
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N4001-T discontinued?
Yes, 1N4001-T from Diodes Inc / Zetex is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N4001-T RoHS compliant?
Yes, 1N4001-T is RoHS compliant.
What is the lead time for 1N4001-T?
The standard lead time for 1N4001-T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,374
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6210
500
$0.2730
1,000
$0.1167
2,500
$0.0756
5,000
$0.0233
25,000 +
$0.0107
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!