- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VSMCF36L5N
Description
+
LED Uni-Color White
Search Keywords: VSMCF36L5N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:VSMCF36L5N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
-
Dimension:607.9 mm
-
Category:N/A
-
Dominant Wavelength:N/R
-
Color Temperature:5000 K
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$63.1418
5
$57.5809
10
$55.1736
25
$53.6852
50
$51.6075
100
$50.3163
250 +
$49.0925
Click for Quote
Log in
to unlock special pricing