- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- MS18235-3YT
Description
+
Lamp - Cartridge Style - Cylindrical - Translucent - Yellow - 28V Volts (Nom)
Search Keywords: MS182353YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:MS18235-3YT
-
Alias/AKA:507-3918-1473-600F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:28 V
-
Color:Amber
-
Current Rating:0.04 A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$9.73
50
$9.64
100
$7.80
250
$7.77
500
$7.75
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing