- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- MS18235-3RT
Description
+
Lamp - Cartridge Style - Cylindrical - Translucent - Red - 28V Volts (Nom)
Search Keywords: MS182353RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:MS18235-3RT
-
Alias/AKA:507-3918-1471-600F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:28 V
-
Color:Red
-
Current Rating:0.04 A
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Lens Shape Type:Circular
-
Mounting:Panel
-
Type:Uni-Color
-
Dimension:28.96(Max) - 5.16 x 8.38 mm
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$8.760
25
$7.075
100
$5.687
250
$5.673
500
$5.143
1,000
$4.892
2,500
$4.806
5,000 +
$4.794
Click for Quote
Log in
to unlock special pricing