Image is representational - see manufacturer specifications

Dialight Authorized Distributor

MS18235-3CN

Lamp - Cartridge Style - Cylindrical - Non-Diffused - Clear - 28V Volts (Nom)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Lamp - Cartridge Style - Cylindrical - Non-Diffused - Clear - 28V Volts (Nom)
Search Keywords: MS182353CN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: MS18235-3CN
Alias/AKA: 507-3918-1437-600F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Color: Clear
Current Rating: 0.04 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces MS18235-3CN?
The recommended replacement for MS18235-3CN is 507-3918-1437-600 from Dialight, available from OnlineComponents.com.
Is MS18235-3CN RoHS compliant?
No, MS18235-3CN is not RoHS compliant.
What is the lead time for MS18235-3CN?
The standard lead time for MS18235-3CN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 451
Can Ship immediately
On Order:
1,000   can ship 12/21/26
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.33
25
$8.78
100
$7.98
250
$7.94
500
$7.92
1,000
$7.90
2,500
$7.88
5,000 +
$7.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!