Image is representational - see manufacturer specifications

Dialight Authorized Distributor

MS18235-2YT

Lamp - Cartridge Style - Cylindrical - Translucent - Yellow - 14V Volts (Nom)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Lamp - Cartridge Style - Cylindrical - Translucent - Yellow - 14V Volts (Nom)
Search Keywords: MS182352YT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: MS18235-2YT
Alias/AKA: 507-3914-1473-600F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 28 V
Color: Amber
Current Rating: 0.08 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS18235-2YT RoHS compliant?
No, MS18235-2YT is not RoHS compliant.
What is the lead time for MS18235-2YT?
The standard lead time for MS18235-2YT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 202
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.42
25
$7.71
50
$7.41
100
$6.13
250
$4.69
500
$4.49
1,000
$4.27
2,500 +
$4.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!