Description
+
Lamp - Cartridge Style - Cylindrical - Translucent - Yellow - 6.3V Volts (Nom)
Search Keywords: MS182351YT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:MS18235-1YT
-
Alias/AKA:507-3909-1473-600F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:6.3 V
-
Color:Yellow
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
27
$12.84
53
$9.81
79
$9.21
105 +
$9.03
Click for Quote
Log in
to unlock special pricing