- Home ›
- All Products›
- 682-3235-142F
Description
+
682 LED PMI 0.492" Green, 24 VDC, 6" Wire Leads, 24 AWG
Search Keywords: 6823235142F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:682-3235-142F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$6.57
50
$6.55
100
$6.27
250
$5.76
500
$5.74
1,000
$5.61
2,500
$5.39
5,000 +
$5.38
Click for Quote
Log in
to unlock special pricing