- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 682-3132-131F
Description
+
682 LED PMI 0.492" Red, 12 VDC, Solder Trmls
Search Keywords: 6823132131F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:682-3132-131F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
35
$5.66
50
$5.65
100
$4.24
150
$3.96
200 +
$3.88
Click for Quote
Log in
to unlock special pricing