- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 680-3435-244F
Description
+
680 LED PMI 0.433" Blue, Tintd, Non-Diff, Snap-in, 24 VDC, 6" Wire Leads, 24 AWG
Search Keywords: 6803435244F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:680-3435-244F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:38.5 x 139890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:3.3 V
-
Color:Blue9889
-
Peak Wavelength:470 nm
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:54009894mcd
-
Viewing Angle:30 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$8.18
38
$8.16
75
$6.20
113
$5.76
150 +
$5.65
Click for Quote
Log in
to unlock special pricing