- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 680-3332-143F
Description
+
680 LED PMI 0.413" Orange, Tintd, Diff, 24 VDC, Solder Trmls
Search Keywords: 6803332143F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:680-3332-143F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:44 x 15 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.05 V
-
Color:Orange
-
Peak Wavelength:605 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:2000 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
15
$5.30
25
$5.28
57
$5.27
113
$3.99
169
$3.73
225 +
$3.66
Click for Quote
Log in
to unlock special pricing