- Home ›
- All Products›
- 680-3332-123F
Description
+
680 LED PMI 0.413" Orange, Tintd, Diff, 6 VDC, Solder Trmls
Search Keywords: 6803332123F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:680-3332-123F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
MOQ for In Stock Qty:
225
MOQ for out of Stock Qty:
225
15 Weeks
can ship
9/21/26