- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 680-3232-232F
Dialight
680-3232-232F
680 LED PMI 0.433" Green, Tintd, Non-Diff, Snap-in, 12 VDC, Solder Trmls
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 680-3232-232F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |