- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 679-2425-344F
Description
+
679 LED PMI 0.374" Blue, Recessed, 24 VDC, 6" Wire Leads, 24 AWG, Black Plated
Search Keywords: 6792425344F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-2425-344F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
357
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$12.25
50
$9.19
75
$8.58
100 +
$8.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT