- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 679-2322-333F
Dialight
679-2322-333F
679 LED PMI 0.374" Orange, Recessed, 12 VDC, Solder Trmls,Black Plated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 679-2322-333F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel |
| Dimension: | 6.2 + 409890mm(Max) x 9.35mm |
| Type: | Uni-Color9914 |
| Color: | Orange9889 |
| Lens Shape Type: | Circular9898 |
| Lens Dimensions: | 9x9x6.2 mm |
| Intensity: | 20009894mcd |
| Viewing Angle: | 30 ° |
| Maximum Forward Current: | 30 mA |