- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 679-1415-334F
Dialight
679-1415-334F
679 LED PMI 0.374" Blue, Protruding, 12 VDC, 6" Wire Leads, 24 AWG, Chrome Plated
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
679 LED PMI 0.374" Blue, Protruding, 12 VDC, 6" Wire Leads, 24 AWG, Chrome Plated
Search Keywords: 6791415334F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-1415-334F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 679-1415-334F RoHS compliant?
Yes, 679-1415-334F is RoHS compliant.
What is the lead time for 679-1415-334F?
The standard lead time for 679-1415-334F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
20
$11.27
50
$8.46
75
$7.89
100 +
$7.73
Click for Quote
Log in
to unlock special pricing