- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 679-1315-343F
Description
+
679 LED PMI 0.374" Orange, Protruding, 24 VDC, 6" Wire Leads, 24 AWG, Chrome Plated
Search Keywords: 6791315343F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-1315-343F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.47
10
$8.45
25
$8.43
32
$8.40
63
$6.41
94
$6.01
125 +
$5.89
Click for Quote
Log in
to unlock special pricing