- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 679-1312-333F
Description
+
679 LED PMI 0.374" Orange, Protruding, 12 VDC, Solder Trmls, Chrome Plated
Search Keywords: 6791312333F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-1312-333F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$8.14
10
$8.11
25
$8.09
38
$8.07
75
$6.14
113
$5.70
150 +
$5.59
Click for Quote
Log in
to unlock special pricing