- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 679-1222-342F
Dialight
679-1222-342F
679 LED PMI 0.374" Green, Protruding, 24 VDC, Solder Trmls,Black Plated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 679-1222-342F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |