- Home ›
- All Products›
- 679-1215-322F
Description
+
679 LED PMI 0.374" Green, Protruding, 6 VDC, 6" Wire Leads, 24 AWG, Chrome Plated
Search Keywords: 6791215322F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:679-1215-322F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$11.00
50
$8.25
75
$7.70
100 +
$7.55
Click for Quote
Log in
to unlock special pricing