- Home ›
- All Products›
- 678-1331-803F
Description
+
8MM HO/O PMI 2VDC 3 LEADS
Search Keywords: 6781331803F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:678-1331-803F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
69
$3.97
138
$2.97
207
$2.78
275 +
$2.72
Click for Quote
Log in
to unlock special pricing