- Home ›
- All Products›
- 678-1312-333F
Description
+
678 LED PMI 0.335" Orange, Protruding, 12 VDC, Solder Trmls, Chrome Plated
Search Keywords: 6781312333F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:678-1312-333F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
38
$7.43
75
$5.65
113
$5.25
150 +
$5.14
Click for Quote
Log in
to unlock special pricing