- Home ›
- All Products›
- 678-1231-802F
Description
+
8MM HG/G PMI 2VDC 3 LEADS
Search Keywords: 6781231802F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:678-1231-802F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
44
$6.06
88
$4.54
132
$4.24
175 +
$4.15
Click for Quote
Log in
to unlock special pricing