- Home ›
- All Products›
- 678-1212-332F
Description
+
678 LED PMI 0.335" Green, Protruding, 12 VDC, Solder Trmls, Chrome Plated
Search Keywords: 6781212332F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:678-1212-332F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
32
$9.86
63
$7.51
94
$7.05
125 +
$6.91
Click for Quote
Log in
to unlock special pricing