- Home ›
- All Products›
- 677-3132-331F
Description
+
677 LED PMI 0.283" Red, 12 VDC, Solder Trmls
Search Keywords: 6773132331F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-3132-331F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
57
$4.85
113
$3.67
169
$3.43
225 +
$3.36
Click for Quote
Log in
to unlock special pricing