- Home ›
- All Products›
- 677-2315-323F
Description
+
677 LED PMI 0.283" Orange, Recessed, 6 VDC, 6" Wire Leads, 24 AWG, Chrome
Search Keywords: 6772315323F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-2315-323F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
38
$7.38
75
$5.61
113
$5.21
150 +
$5.11
Click for Quote
Log in
to unlock special pricing