- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 677-2312-323F
Description
+
677 LED PMI 0.283" Orange, Recessed, 6 VDC, Solder Trmls, Chrome
Search Keywords: 6772312323F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-2312-323F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
30
$7.29
38
$7.27
75
$5.53
113
$5.14
150 +
$5.04
Click for Quote
Log in
to unlock special pricing