- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 677-2112-321F
Dialight
677-2112-321F
677 LED PMI 0.283" Red, Recessed, 6 VDC, Solder Trmls, Chrome
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
677 LED PMI 0.283" Red, Recessed, 6 VDC, Solder Trmls, Chrome
Search Keywords: 6772112321F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-2112-321F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 677-2112-321F RoHS compliant?
Yes, 677-2112-321F is RoHS compliant.
What is the lead time for 677-2112-321F?
The standard lead time for 677-2112-321F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$4.48
50
$4.40
100
$4.31
250
$4.19
500
$4.10
1,000
$4.01
2,500 +
$3.89
Click for Quote
Log in
to unlock special pricing