- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 677-1415-334F
Description
+
677 LED PMI 0.283" Blue, Protruding, 12 VDC, 6" Wire Leads, 24 AWG, Chrome
Search Keywords: 6771415334F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-1415-334F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:28.5 x 89890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:12 V
-
Color:Blue9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:7009894mcd
-
Viewing Angle:25 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$10.08
10
$10.06
25
$10.04
32
$10.01
63
$7.62
94
$7.15
125 +
$7.01
Click for Quote
Log in
to unlock special pricing