- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 677-1412-334F
Description
+
677 LED PMI 0.283" Blue, Protruding, 12 VDC, Solder Trmls, Chrome
Search Keywords: 6771412334F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-1412-334F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$9.80
25
$9.78
32
$9.75
63
$7.44
94
$6.98
125 +
$6.83
Click for Quote
Log in
to unlock special pricing