- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 677-1212-322F
Dialight
677-1212-322F
677 LED PMI 0.283" Green, Protruding, 6 VDC, Solder Trmls, Chrome
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
677 LED PMI 0.283" Green, Protruding, 6 VDC, Solder Trmls, Chrome
Search Keywords: 6771212322F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:677-1212-322F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 677-1212-322F RoHS compliant?
Yes, 677-1212-322F is RoHS compliant.
What is the lead time for 677-1212-322F?
The standard lead time for 677-1212-322F is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
20
$10.07
25
$8.88
32
$8.85
63
$8.38
94
$8.00
125 +
$7.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT