- Home ›
- All Products›
- 675-2111-110F
Description
+
675 LED PMI 0.205" Red, Recessed, 2 VDC
Search Keywords: 6752111110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:675-2111-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
63
$4.54
125
$3.44
188
$3.20
250 +
$3.13
Click for Quote
Log in
to unlock special pricing