- Home ›
- All Products›
- 675-1411-110F
Description
+
675 LED PMI 0.205" Blue, Protruding, 3.3 VDC
Search Keywords: 6751411110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:675-1411-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
38
$7.11
75
$5.40
113
$5.02
150 +
$4.92
Click for Quote
Log in
to unlock special pricing