Image is representational - see manufacturer specifications

Dialight Authorized Distributor

657-3009-213F

657 LED PMI 0.687" Right Angle, White, Non-Tintd, Non-Diff, 12-32 VDC, Right Angle, Watertight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
657 LED PMI 0.687" Right Angle, White, Non-Tintd, Non-Diff, 12-32 VDC, Right Angle, Watertight
Search Keywords: 6573009213F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 657-3009-213F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel
Dimension: 52.2 x 21.1 mm
Type: Bi-Level Uni-Color
Maximum Forward Voltage per Color: 32 V
Color: White
Peak Wavelength: N/R
Lens Shape Type: Circular
Intensity: 2000 mcd
Viewing Angle: 110/80 °
Maximum Forward Current: 24(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 657-3009-213F?
The recommended replacement for 657-3009-213F is 657-3009-801F from Dialight, available from OnlineComponents.com.
Is 657-3009-213F RoHS compliant?
No, 657-3009-213F is not RoHS compliant.
What is the lead time for 657-3009-213F?
The standard lead time for 657-3009-213F is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/3/26
500   can ship 1/6/27
Minimum Order Quantity:
5
Order Increment:
5
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.09
10
$18.64
25
$18.45
50
$18.27
100
$15.84
250
$15.80
500 +
$14.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!