Image is representational - see mfr. specs

657-2704-103F

Dialight

657 LED PMI 0.687" Domed, Yellow, Tintd, Diff, 24 VDC, Watertight

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
BAG Paketleme
Certificate of Compliance Guarantee
tanım +
657 LED PMI 0.687" Domed, Yellow, Tintd, Diff, 24 VDC, Watertight
Search Keywords: 6572704103F
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Dialight
  • Parça Numarası:
    657-2704-103F
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel
  • Dimension:
    36.92 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    24 V
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    20(Typ) mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 65
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
17
20 Weeks Gemi olabilir 10.20.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$16.75
10
$16.71
17
$16.67
33
$12.88
49
$12.14
65 +
$11.90
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!