Image is representational - see manufacturer specifications

Dialight Authorized Distributor

657-2603-103F

657 LED PMI 0.687" Domed, Green, Tintd, Diff, 12 VDC, Watertight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
657 LED PMI 0.687" Domed, Green, Tintd, Diff, 12 VDC, Watertight
Search Keywords: 6572603103F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 657-2603-103F
Unit of Measure: Per Each
RoHS: No
HTS: 8531909001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel
Dimension: 36.92 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 12 V
Color: Green
Lens Shape Type: Circular
Lens Appearance: Colored Diffused
Maximum Forward Current: 20(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 657-2603-103F RoHS compliant?
No, 657-2603-103F is not RoHS compliant.
What is the lead time for 657-2603-103F?
The standard lead time for 657-2603-103F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.83
25
$19.11
50
$18.97
100
$17.44
250
$17.40
500
$17.36
1,000 +
$17.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!