- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 657-2504-103F
Description
+
657 LED PMI 0.687" Domed, Red, Tintd, Diff, 24 VDC, Watertight
Search Keywords: 6572504103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:657-2504-103F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:36.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$18.64
25
$17.98
50
$17.84
100
$16.40
250
$16.36
500
$16.32
1,000 +
$16.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT