- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 657-2004-303F
Description
+
657 LED PMI 0.687" Domed, White, Non-Tintd, Diff, 24 VDC, Watertight
Search Keywords: 6572004303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:657-2004-303F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:36.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:White
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Diffused
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
Order Increment:
5
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$18.46
10
$18.41
15
$18.37
30
$13.78
45
$12.86
60 +
$12.60
Click for Quote
Log in
to unlock special pricing