- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 657-1804-303F
Description
+
657 LED PMI 0.687" Flat, Blue, Non-Tintd, Diff, 24 VDC, Watertight
Search Keywords: 6571804303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:657-1804-303F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:33.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Diffused
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$11.84
25
$11.25
50
$10.99
100
$10.76
250
$10.54
500
$10.41
1,000 +
$10.34
Click for Quote
Log in
to unlock special pricing