- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 657-1804-103F
Description
+
657 LED PMI 0.687" Flat, Blue, Tintd, Diff, 24 VDC, Watertight
Search Keywords: 6571804103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:657-1804-103F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:33.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$20.614
15
$18.740
30
$14.060
45
$13.120
60 +
$12.850
Click for Quote
Log in
to unlock special pricing