Image is representational - see mfr. specs

657-1504-103F

Dialight

The 657-1504-103F is a watertight, red LED panel mount indicator with a flat, tinted diffused lens, designed for 24 VDC operat ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
The 657-1504-103F is a watertight, red LED panel mount indicator with a flat, tinted diffused lens, designed for 24 VDC operation.
Search Keywords: 6571504103F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    657-1504-103F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel
  • Dimension:
    33.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    24 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    19(Typ) mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 10/8/26
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$21.44
25
$15.73
50
$15.39
100
$13.59
250
$13.56
500
$12.83
1,000 +
$12.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!