- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-3409-303F
Description
+
656 LED PMI 0.500" Domed, Blue, 230 VAC, 6" Wire Leads, 18 AWG
Search Keywords: 6563409303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3409-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
53
MOQ for out of Stock Qty:
53
22 Weeks
can ship
10/13/26