- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-3406-303F
Description
+
656 LED PMI 0.500" Domed, Blue, 28 VDC, 6" Wire Leads, 18 AWG
Search Keywords: 6563406303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3406-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
14
$19.02
27
$14.79
40
$13.98
53 +
$13.70
Click for Quote
Log in
to unlock special pricing