- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 656-3405-303F
Description
+
656 LED PMI 0.500" Domed, Blue, 120 VAC/DC, 6" Wire Leads, 18 AWG
Search Keywords: 6563405303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:656-3405-303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$19.44
14
$19.40
27
$15.09
40
$14.26
53 +
$13.97
Click for Quote
Log in
to unlock special pricing